361 | ideal-tek
Precision scissors, L 90 mm, 15 g, stainless steel, 361
Order No.: 10L9362
EAN: 4099891376093
MPN:
361
Unit Price (€ / pc.)
32.8916 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.89 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8916 €
5 pcs.
29.6072 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision scissors – extra fine, curved blade. Miniature work. OAL: 90mm
Technical specifications
Product type | Präzisionsschere | |
1000V Insulated | No | |
Blade length | 18 mm | |
Length | 90 mm | |
Weight | 15 g | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |