361S | ideal-tek

Precision scissors, L 90 mm, 15 g, stainless steel, 361S

Order No.: 10L9360
EAN: 4099891376079
MPN:
361S
361S ideal-tek Scissors and Shears Image 1
361S ideal-tek Scissors and Shears Image 2
Image may differ
Unit Price (€ / pc.)
35.9856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.99 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9856 €
5 pcs.
32.3918 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision scissors – extra fine, straight blade. Miniature work. OAL: 90mm
Technical specifications
Weight 15 g
Length 90 mm
Material Edelstahl
Product type Präzisionsschere
Blade length 18 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes