362 | ideal-tek

Precision scissors, L 90 mm, 15 g, stainless steel, 362

Order No.: 10L9363
EAN: 4099891376109
MPN:
362
362 ideal-tek Scissors and Shears Image 1
362 ideal-tek Scissors and Shears Image 2
Image may differ
Unit Price (€ / pc.)
30.1427 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.1427 €
High precision scissors – extra fine, curved blade. Precision cutting. OAL: 90mm
Technical specifications
Product type Präzisionsschere
1000V Insulated No
Blade length 22 mm
Length 90 mm
Weight 15 g
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes