362S-40.B.IT | ideal-tek

Scissors, L 100 mm, 15 g, stainless steel, 362S-40.B.IT

Order No.: 10L9544
EAN: 7640174714575
MPN:
362S-40.B.IT
362S-40.B.IT ideal-tek Scissors and Shears Image 1
362S-40.B.IT ideal-tek Scissors and Shears Image 2
362S-40.B.IT ideal-tek Scissors and Shears Image 3
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8175 €

Scissors, 362S-40.B.IT, ideal-tek

The 362S-40.B.IT is a EasyCut scissors with extra fine blades, ideal for miniature work. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.

Technical specifications
Weight 15 g
Length 100 mm
Material Edelstahl
Product type Schere
Blade length 25 mm
1000V Insulated No
Logistics
Country of origin PK
Customs tariff number 82130000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes