362S | ideal-tek
Precision scissors, L 90 mm, 15 g, stainless steel, 362S
Order No.: 10L9361
EAN: 4099891376086
MPN:
362S
Unit Price (€ / pc.)
26.3228 € *
Available: 0 pcs.
Leadtime: On Request **
High precision scissors – extra fine, straight blade. Precision cutting. OAL: 90mm
Technical specifications
Product type | Präzisionsschere | |
1000V Insulated | No | |
Blade length | 22 mm | |
Length | 90 mm | |
Weight | 15 g | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |