366MS.B.IT | ideal-tek
Precision scissors, L 90 mm, 6 g, stainless steel, 366MS.B.IT
Order No.: 10L9547
EAN: 7640174714711
MPN:
366MS.B.IT
Unit Price (€ / pc.)
34.4505 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Micro scissors, 366MS.B.IT, ideal-tek
The 366MS.B.IT is a Micro scissors with very fine blades, ideal for miniature work in confined spaces. The spring-loaded handles provide the scissors with an ergonomic grip, suitable for comfortable execution of multiple cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
Technical specifications
Product type | Präzisionsschere | |
1000V Insulated | No | |
Blade length | 7 mm | |
Length | 90 mm | |
Weight | 6 g | |
Material | Edelstahl |
Download
Logistics
Country of origin | PK |
Customs tariff number | 82130000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |