372S-Y40.NP.IT | ideal-tek

Scissors, L 100 mm, 20 g, carbon steel, 372S-Y40.NP.IT

Order No.: 10L9550
EAN: 7640174714773
MPN:
372S-Y40.NP.IT
372S-Y40.NP.IT ideal-tek Scissors and Shears Image 1
372S-Y40.NP.IT ideal-tek Scissors and Shears Image 2
372S-Y40.NP.IT ideal-tek Scissors and Shears Image 3
Image may differ
Unit Price (€ / pc.)
18.6235 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.6235 €

Scissors, 372S-Y40.NP.IT, ideal-tek

The 372S-Y40.NP.IT is a ProCut scissors with extra fine blades, ideal for miniature work. The finger ring shape provides the scissors with an ergonomic handle suitable for multiple cuts. The Carbon Steel provides hard and stiff blades to perform cuts. The Nickel coating improves the chemical resistance. The blades are hardened.

Technical specifications
Weight 20 g
Length 100 mm
Material Karbonstahl
Product type Schere
Blade length 34 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82130000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes