372S-Y60.NP.IT | ideal-tek
Scissors, L 155 mm, 57 g, carbon steel, 372S-Y60.NP.IT
Order No.: 10L9552
EAN: 7640174714797
MPN:
372S-Y60.NP.IT
Unit Price (€ / pc.)
21.2296 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Scissors, 372S-Y60.NP.IT, ideal-tek
The 372S-Y60.NP.IT is a ProCut scissors with rounded tip shape which prevents accidental damages to the material. The finger ring shape provides the scissors with an ergonomic handle suitable for multiple cuts. The Carbon Steel provides hard and stiff blades to perform cuts. The Nickel coating improves the chemical resistance. The blades are hardened.
Technical specifications
Product type | Schere | |
1000V Insulated | No | |
Blade length | 64 mm | |
Length | 155 mm | |
Weight | 57 g | |
Material | Karbonstahl |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82130000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |