372S-YL40.NP.IT | ideal-tek

Scissors, L 100 mm, 23 g, carbon steel, 372S-YL40.NP.IT

Order No.: 10L9553
EAN: 7640174714803
MPN:
372S-YL40.NP.IT
372S-YL40.NP.IT ideal-tek Scissors and Shears Image 1
372S-YL40.NP.IT ideal-tek Scissors and Shears Image 2
372S-YL40.NP.IT ideal-tek Scissors and Shears Image 3
Image may differ
Unit Price (€ / pc.)
22.3958 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.3958 €

Scissors, 372S-YL40.NP.IT, ideal-tek

The 372S-YL40.NP.IT is a ProCut scissors with extra fine blades, ideal for miniature work. The large finger ring shape provides the scissors with an ergonomic handle suitable for swift pick-up and placement. The Carbon Steel provides hard and stiff blades to perform cuts. The Nickel coating improves the chemical resistance. The blades are hardened.

Technical specifications
Weight 23 g
Length 100 mm
Material Karbonstahl
Product type Schere
Blade length 30 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82130000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes