375S-40.NP.IT | ideal-tek

Scissors, L 105 mm, 25 g, carbon steel, 375S-40.NP.IT

Order No.: 10L9555
EAN: 7640174714827
MPN:
375S-40.NP.IT
375S-40.NP.IT ideal-tek Scissors and Shears Image 1
375S-40.NP.IT ideal-tek Scissors and Shears Image 2
375S-40.NP.IT ideal-tek Scissors and Shears Image 3
Image may differ
Unit Price (€ / pc.)
18.6711 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.6711 €

Scissors, 375S-40.NP.IT, ideal-tek

The 375S-40.NP.IT is a ProCut scissors with short cutting edges, the extra long handles boost the leverage, making cutting easier. The Carbon Steel provides hard and stiff blades to perform cuts. The Nickel coating improves the chemical resistance. The blades are hardened.

Technical specifications
Product type Schere
1000V Insulated No
Blade length 17 mm
Length 105 mm
Weight 25 g
Material Karbonstahl
Logistics
Country of origin IT
Customs tariff number 82130000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes