380.BB.W.IT | ideal-tek
Universal scissors, L 145 mm, 63 g, stainless steel, 380.BB.W.IT
Order No.: 10L9556
EAN: 7640174714728
MPN:
380.BB.W.IT
Unit Price (€ / pc.)
13.566 € *
Available: 5 pcs.
Leadtime: On Request **
Universal scissor, 380.BB.W.IT, ideal-tek
The 380.BB.W.IT is a Multi-Purpose shears with strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The serrated blade allows non-slip cutting. The Polypropylene/Thermoplastic rubber handles provides the scissors with an ergonomic handle suitable for comfortable multiple Heavy-duty cuts. The Inox material is suitable for cleaning. The blades are hardened to 54HRC hardness.
Technical specifications
Product type | Universalschere | |
1000V Insulated | No | |
Blade length | 30 mm | |
Length | 145 mm | |
Weight | 63 g | |
Material | Edelstahl |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82130000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |