380L.BB.W.IT | ideal-tek
Multipurpose scissors, L 16 mm, stainless steel, 380L.BB.W.IT
Order No.: 19L3266
EAN: 7640491450644
MPN:
380L.BB.W.IT
Unit Price (€ / pc.)
16.6005 € *
Available: 8 pcs.
Leadtime: On Request **
Multi-purpose scissors, 380L.BB.W.IT, ideal-tek
The 380L are Multi-Purpose shears with strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The serrated blade allows non-slip cutting. The Polypropylene/Thermoplastic rubber handles provides the scissors with an ergonomic handle suitable for comfortable multiple Heavy-duty cuts. The Inox material is suitable for cleaning. The blades are hardened to 54HRC hardness.
Technical specifications
Length | 16 mm | |
Material | Edelstahl | |
Product type | Mehrzweckschere | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |