384.IT | ideal-tek

Scissors, L 90 mm, 16 g, stainless steel, 384.IT

Order No.: 10L9557
EAN: 7640144719500
MPN:
384.IT
384.IT ideal-tek Scissors and Shears Image 1
384.IT ideal-tek Scissors and Shears Image 2
384.IT ideal-tek Scissors and Shears Image 3
Image may differ
Unit Price (€ / pc.)
99.9005 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
99.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.9005 €

Scissors, 384.IT, ideal-tek

The 384.IT is a UltraCut scissors with fine blades, specifically designed for miniature works such as cutting suture fibers. The sharp and spear shape allows to access small areas and guarantees a precise and clean cuts. The micro-serrated blade allows non-slip cutting. The Inox material combined with the polish finishig is the best solution for cleaning. The blades are hardened to 55HRC hardness.

Technical specifications
Weight 16 g
Length 90 mm
Material Edelstahl
Product type Schere
Blade length 15 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82130000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes