397.OR.W.IT | ideal-tek
Scissors, L 105 mm, 12 g, stainless steel, 397.OR.W.IT
Order No.: 10L9563
EAN: 7640174714667
MPN:
397.OR.W.IT
Unit Price (€ / pc.)
11.8762 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Scissors, 397.OR.W.IT, ideal-tek
The 397.OR.W.IT is a Industrial scissors with fine blades, ideal for miniature work. The sharp blades guarantee a precise and clean cuts. The ABS handles provides the scissors with an ergonomic handle suitable for comfortable multiple light cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
Technical specifications
Product type | Arbeitsschere | |
1000V Insulated | No | |
Blade length | 25 mm | |
Length | 105 mm | |
Weight | 12 g | |
Material | Edelstahl |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82130000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |