399K.AN.IT | ideal-tek

Kevlar scissors, L 138 mm, 86 g, steel, 399K.AN.IT

Order No.: 10L9566
EAN: 7640144718954
MPN:
399K.AN.IT
399K.AN.IT ideal-tek Scissors and Shears Image 1
399K.AN.IT ideal-tek Scissors and Shears Image 2
399K.AN.IT ideal-tek Scissors and Shears Image 3
Image may differ
Unit Price (€ / pc.)
41.1145 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.1145 €

Kevlar scissor, 399K.AN.IT, ideal-tek

399K.AN scissors have been specifically designed to cut Kevlar and other tough fibers, impossible to cut with conventional scissors and shears: Vectran, Vicryl, Polyester, High Molecular Weight Polyethylene (UHMWPE) and more dedicated suture materials in the medical device industry.

Technical specifications
Product type Kevlar-Schere
1000V Insulated No
Blade length 42 mm
Length 138 mm
Weight 86 g
Material Stahl
Logistics
Country of origin TW
Customs tariff number 82130000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes