ES141TX.CR.BGO | ideal-tek

ESD side cutter, 120 mm, 83 g, ES141TX.CR.BGO

Order No.: 02L6999
EAN: 4099891353322
MPN:
ES141TX.CR.BGO
ES141TX.CR.BGO ideal-tek Side Cutters, Tip Cutters Image 1
ES141TX.CR.BGO ideal-tek Side Cutters, Tip Cutters Image 2
ES141TX.CR.BGO ideal-tek Side Cutters, Tip Cutters Image 3
Image may differ
Unit Price (€ / pc.)
185.2354 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
185.24 € *
Price list
Quantity
Price per unit*
1 pcs.
185.2354 €
5 pcs.
166.6952 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision Ergo-tek Slim Tungsten carbide Cutters - Small Oval head, Tungsten carbide tips, flush. OAL: 120 mm. ESD safe
Technical specifications
Ausführung Seitenschneider
ESD-Schutz Yes
Gewicht 83 g
Länge 120 mm
Material Spezialstahl
VDE-/1000V-geprüft No
Logistics
Ursprungsland IT
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes