ES5141.CR.BG | ideal-tek

ESD high precision side cutter, 120 mm, 82 g, cut capacity (1.2/1 mm/–/–), ES5141.CR.BG

Order No.: 02L7005
EAN: 4099891353353
MPN:
ES5141.CR.BG
726185 125
ES5141.CR.BG ideal-tek Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
57.2628 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.26 € *
Price list
Quantity
Price per unit*
1 pcs.
57.2628 €
5 pcs.
51.5389 €
*incl. VAT plus shipping costs
**Subject to prior sale

High precision side cutter, ES5141.CR.BG, ideal-tek

High precision Ergo-tek Slim Cutters - Small Oval head. flush. OAL: 120 mm. ESD safe. First-class materials and processing garantee optimal function over the entire product life

Technical Data

  • Material: Special steel
  • Weight: 82 g
  • Length: 120 mm
Technical specifications
Ausführung Hochpräzisions-Seitenschneider
ESD-Schutz Yes
Gewicht 82 g
Länge 120 mm
Material Spezialstahl
Schneide mit Wate
Schneidkapazität (mittelhart) 1 mm
Schneidkapazität (weich) 1.2 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland IT
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes