ES5142.CR.BG | ideal-tek
ESD high precision side cutter, 120 mm, 82 g, cut capacity (1/0.8 mm/–/–), ES5142.CR.BG
Unit Price (€ / pc.)
58.0244 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.02 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0244 €
5 pcs.
52.2291 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision Ergo-tek Slim Cutters - Small Oval head. full-flush. OAL: 120 mm. ESD safe. First-class materials and processing garantee optimal function over the entire product life.
Technical specifications
Ausführung | Hochpräzisions-Seitenschneider | |
ESD-Schutz | Yes | |
Gewicht | 82 g | |
Länge | 120 mm | |
Material | Spezialstahl | |
Schneide | ohne Wate | |
Schneidkapazität (mittelhart) | 0.8 mm | |
Schneidkapazität (weich) | 1 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |