ES5152.CR.BG | ideal-tek

ESD high precision side cutter, 120 mm, 85 g, cut capacity (1.2/1 mm/–/–), ES5152.CR.BG

Order No.: 02L7009
EAN: 4099891353384
MPN:
ES5152.CR.BG
ES5152.CR.BG ideal-tek Side Cutters, Tip Cutters Image 1
ES5152.CR.BG ideal-tek Side Cutters, Tip Cutters Image 2
ES5152.CR.BG ideal-tek Side Cutters, Tip Cutters Image 3
Image may differ
Unit Price (€ / pc.)
62.8320 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.83 € *
Price list
Quantity
Price per unit*
1 pcs.
62.8320 €
5 pcs.
56.5607 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision Ergo-tek Slim Cutters - Large Oval head. full-flush. OAL: 120 mm. ESD safe
Technical specifications
Ausführung Hochpräzisions-Seitenschneider
ESD-Schutz Yes
Gewicht 85 g
Länge 120 mm
Material Spezialstahl
Schneide ohne Wate
Schneidkapazität (mittelhart) 1 mm
Schneidkapazität (weich) 1.2 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland IT
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes