ES5162L.CR.BG | ideal-tek

ESD high precision side cutter, 125 mm, 86 g, cut capacity (2.5/2 mm/–/–), ES5162L.CR.BG

Order No.: 02L7012
EAN: 4099891353407
MPN:
ES5162L.CR.BG
ideal-tek
ES5162L.CR.BG ideal-tek Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
69.2342 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
69.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.2342 €

High precision side cutter, ES5162L.CR.BG, ideal-tek

High precision Ergo-tek Slim Cutters - Extra Large Rounded Oval head. full-flush. OAL: 125 mm. ESD safe

Technical Data

  • Material: Special steel
  • Weight: 86 g
  • Length: 125 mm
Technical specifications
Ausführung Hochpräzisions-Seitenschneider
ESD-Schutz Yes
Gewicht 86 g
Länge 125 mm
Material Spezialstahl
Schneide ohne Wate
Schneidkapazität (mittelhart) 2 mm
Schneidkapazität (weich) 2.5 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland IT
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes