ES5250.CR.BG | ideal-tek
ESD high precision side cutter, 125 mm, 83 g, cut capacity (1.2/1 mm/–/–), ES5250.CR.BG
Unit Price (€ / pc.)
79.1350 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.14 € *
Price list
Quantity
Price per unit*
1 pcs.
79.1350 €
5 pcs.
71.2215 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision Ergo-tek Slim Cutters - Large Oblique head. full-flush. OAL: 125 mm. ESD safe. First-class materials and processing garantee optimal function over the entire product life.
Technical specifications
Version | Hochpräzisions-Seitenschneider | |
ESD protection | Yes | |
Weight | 83 g | |
Length | 125 mm | |
Material | Spezialstahl | |
Cutting edge | ohne Wate | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 1.2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |