ES542TX.CR.BGO | ideal-tek
ESD side cutter, 120 mm, 83 g, ES542TX.CR.BGO
Unit Price (€ / pc.)
185.2354 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
185.24 € *
Price list
Quantity
Price per unit*
1 pcs.
185.2354 €
5 pcs.
166.6952 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision Ergo-tek Slim Tungsten carbide Cutters - Small Tapered & Relieved head, Tungsten carbide tips, full-flush. OAL: 120 mm. ESD safe
Technical specifications
Ausführung | Seitenschneider | |
ESD-Schutz | Yes | |
Gewicht | 83 g | |
Länge | 120 mm | |
Material | Spezialstahl | |
Schneide | ohne Wate | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |