ES5542.CR.BG | ideal-tek
ESD side cutter, 120 mm, 81 g, cut capacity (0.8/0.4 mm/–/–), ES5542.CR.BG
Unit Price (€ / pc.)
59.2739 € *
Available: 0 pcs.
Leadtime: On Request **
Diagonal cutter, ES5542.CR.BG, ideal-tek
High precision Ergo-tek Slim Cutters - Small Tapered & Relieved head. full-flush. OAL: 120 mm. ESD safe. First-class materials and processing garantee optimal function over the entire product life
Technical Data
- Material: Special steel
- Weight: 81 g
- Length: 120 mm
Technical specifications
Ausführung | Seitenschneider | |
ESD-Schutz | Yes | |
Gewicht | 81 g | |
Länge | 120 mm | |
Material | Spezialstahl | |
Schneide | mit Wate | |
Schneidkapazität (mittelhart) | 0.4 mm | |
Schneidkapazität (weich) | 0.8 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |