EX2175 | ideal-tek
ESD side cutter, 150 mm, 85 g, cut capacity (2 mm/–/–/–), EX2175
Order No.: 10L9358
EAN: 4099891354916
MPN:
EX2175
Unit Price (€ / pc.)
26.3228 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.32 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3228 €
5 pcs.
23.6810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, EX2175, ideal-tek
Maxi-Shear Flush Cutter, ESD safe. Extremely durable and versatile wire cutter. Tough enough for harnesses and cables with the precision to cut material less than 1 mm thick or work in high density areas. Cutting capacity: 12 AWG (2.0 mm) soft wire. Width 53 mm, Overall Length 150 mm, 85 g, EX2175
Technical Data
- Material: Special steel
- Weight: 85 g
- Length: 150 mm
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 85 g | |
Length | 150 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capacity (soft) | 2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |