EX440 | ideal-tek

ESD cable scissors, 130 mm, 50 g, cut capacity (0.8 mm/–/–/–), EX440

Order No.: 10L749
EAN: 4099891354862
MPN:
EX440
EX440 ideal-tek Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
25.6207 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
25.62 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6207 €
5 pcs.
23.0384 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable cutter, EX440, ideal-tek

Mini-Shear - ESD safe, Cutting capacity 20 AWG (0.8 mm) soft wire, 0.005’’ (0.127 mm) mylar, plastic and shielded cable, Width 42 mm, Overall Lenght 128 mm, 50 g, EX440

Technical Data

  • Material: Special steel
  • Weight: 50 g
  • Length: 130 mm
Technical specifications
Filter Property Value
Version cable cutter
ESD protection Yes
1000V Insulated No
Length 130 mm
Weight 50 g
Cutting edge with facet
Cutting capacity (soft) 0.8 mm
Material special steel
Logistics
Property Value
Country of origin US
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes