EX9180 | ideal-tek

ESD cable scissors, 150 mm, 70 g, cut capacity (2 mm/–/–/–), EX9180

Order No.: 10L755
EAN: 7640144717605
MPN:
EX9180
EX9180 ideal-tek Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
37.3541 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
37.35 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3541 €
5 pcs.
33.6294 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable cutter, EX9180, ideal-tek

Kevlar Fiber Shear - ESD safe. Designed and manufactured specifically for cutting the Kevlar fiber strength component of fiber optic cables. Serrated edge prevents the fibers from sliding out the front of the shear while cutting. Cutting edges 58-60 RC. Cutting capacity: 12 AWG (2.0 mm) soft wire 030’’ (0.8 mm) soft sheet metal. Width 48 mm, Overall length 150 mm, 70 g, EX9180

Technical Data

  • Material: Special steel
  • Weight: 70 g
  • Length: 150 mm
Technical specifications
Version Kabelschneider
ESD protection Yes
Weight 70 g
Length 150 mm
Material Spezialstahl
Cutting edge mit Wate
Cutting capacity (soft) 2 mm
1000V Insulated No
Logistics
Country of origin US
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes