PC2050.C.PV.P | ideal-tek

High precision side cutter, 130 mm, 70 g, PC2050.C.PV.P

Order No.: 02L7105
EAN: 4099891353612
MPN:
PC2050.C.PV.P
Series: Economy Cutters
PC2050.C.PV.P ideal-tek Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
28.9408 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
28.94 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9408 €
10 pcs.
25.4660 €
50 pcs.
23.7286 €
150 pcs.
22.6933 €
500 pcs.
21.5271 €
*incl. VAT plus shipping costs
**Subject to prior sale

High precision side cutter, PC2050.C.PV.P, ideal-tek

Precision cutters - Cutting angle 50° - Flush. OAL: 130 mm

Technical Data

  • Material: Special steel
  • Weight: 70 g
  • Length: 130 mm
Technical specifications
Version Hochpräzisions-Seitenschneider
Weight 70 g
Length 130 mm
Material Spezialstahl
Cutting edge mit Wate
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes