ST5-IT-T | ideal-tek

Test probes, for Smart Tweezers, ST5-IT-T

Order No.: 24K1072
EAN: 7640144717193
MPN:
ST5-IT-T
Series: Smart Tweezers
ST5-IT-T ideal-tek T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
36.3426 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.34 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3426 €
5 pcs.
32.7131 €
*incl. VAT plus shipping costs
**Subject to prior sale

ST5-IT-T replacement tips are a spare part for smart tweezers. ST5-IT-T consists in a pair of straight tips. Suitable to ST-5S smart tweezers.

Tip Description: straight
Tip Material: Anti-Magnetic Anti-Acid Stainless Steel
Tip Coating: Gold plated

Technical specifications
Geeignet für Smart Tweezers
Produkt-Art Messspitzen
Logistics
Ursprungsland CA
Zolltarifnummer 90309000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes