KDEMOA5-E | ideal-tek
ESD high precision tool kit, 14 pieces, ideal-tek, KDEMOA5-E
Order No.: 19L3257
EAN: 7640174711208
MPN:
KDEMOA5-E
Unit Price (€ / pc.)
474.81 € *
Standard delivery time from the manufacturer is: 5 Weeks
High precision tool kit, KDEMOA5-E, ideal-tek
KDEMOA5-E is the new essential high precision hand tool kit for the Electronics market in A5 size. This 14-piece hand tool set features tweezers, cutters and pliers, probes and spatulas and provides professional grade solutions and durability. Ideal to assist end users with demanding and complex projects that require a variety of tools to efficiently carry them out.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 14 pieces | |
| ESD protection | Yes | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |