00.SA.DN.6 | ideal-tek

ESD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 00.SA.DN.6

Order No.: 02L6615
EAN: 4099891363383
MPN:
00.SA.DN.6
Series: Coated Tweezers
00.SA.DN.6 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
27.9888 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.99 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9888 €
5 pcs.
25.2161 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD foam grip tweezers - Anti-Acid/Anti-Mag SS - tips: straight, strong, thick. OAL: 120mm
Technical specifications
Anti-magnetic Yes
Version Pinzette
Resistant to Hauptteil: Risse, Abrieb, Verschleiß, Öle, Schmiermittel, Kraftstoffe, Säuren, Reinigungsmittel und Seifen, Alkohole - Spitzen: Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 120 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes