000.SA.0 | ideal-tek
Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 000.SA.0
Unit Price (€ / pc.)
34.1887 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
34.19 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1887 €
5 pcs.
32.1419 €
15 pcs.
30.9162 €
50 pcs.
29.5358 €
150 pcs.
28.3101 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision tweezers - Anti-Acid/Anti-Mag SS - tips: straight, fine, superior finish. OAL: 120mm
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Chemikalien | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |