00CFR.SA.1 | ideal-tek

ESD plastic tweezers, uninsulated, antimagnetic, carbon fiber, 130 mm, 00CFR.SA.1

Order No.: 02L6620
EAN: 4099891363420
MPN:
00CFR.SA.1
00CFR.SA.1 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
25.1685 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.17 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1685 €
5 pcs.
22.6338 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic replaceable tip tweezers - Carbon fiber - tips: straight, strong, thick. OAL: 130mm. ESD safe
Technical specifications
Anti-magnetic Yes
Version Kunststoffpinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 130 mm
Material Kohlenstofffaser
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes