00D.SA.0 | ideal-tek
Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 00D.SA.0
Unit Price (€ / pc.)
27.5366 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-05-06
Leadtime: 3 Weeks **
Total Price:
27.54 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5366 €
5 pcs.
25.8825 €
15 pcs.
24.8829 €
50 pcs.
23.8000 €
150 pcs.
22.8123 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision tweezers - Anti-Acid/Anti-Mag SS - serrated handles - tips: straight, strong, thick, line serrated, superior finish. OAL: 120mm
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Chemikalien, Säuren, Korrosion | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |