1.SA.B | ideal-tek

Precision tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, 1.SA.B

Order No.: 02L6628
EAN: 4099891363475
MPN:
1.SA.B
1.SA.B ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
13.209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.209 €
5 pcs.
11.900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Economy tweezers - Anti-Acid/Anti-Mag SS - tips: straight, fine. OAL: 125mm
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 125 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes