1.SA.DC.0 | ideal-tek
ESD tweezers, uninsulated, antimagnetic, carbon steel, 120 mm, 1.SA.DC.0
Unit Price (€ / pc.)
52.5028 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.50 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5028 €
5 pcs.
47.2549 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD diamond coated tweezers - Anti-Acid/Anti-Mag SS - tips: straight, fine, superior finish. OAL: 120mm
Technical specifications
Anti-magnetic | Yes | |
Version | Pinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | Karbonstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |