125.SA.1 | ideal-tek
General purpose tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 125.SA.1
Unit Price (€ / pc.)
22.8361 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.84 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8361 €
5 pcs.
20.5632 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat tip tweezers - Anti-Acid/Anti-Mag SS - serrated handles - tips: smooth, no scratch. OAL: 120mm
Technical specifications
Anti-magnetic | Yes | |
Version | Universalpinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |