15A.C.0 | ideal-tek

High precision cutting tweezers, uninsulated, carbon steel, 120 mm, 15A.C.0

Order No.: 02L6652
EAN: 7640144710675
MPN:
15A.C.0
15A.C.0 ideal-tek Tweezers Image 1
15A.C.0 ideal-tek Tweezers Image 2
Image may differ
Unit Price (€ / pc.)
56.0847 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.08 € *
Price list
Quantity
Price per unit*
1 pcs.
56.0847 €
5 pcs.
50.4798 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision cutting tweezers - Carbon Steel - tips: cutting, angled blades, superior finish. OAL: 120mm
Technical specifications
Antimagnetisch No
Ausführung Hochpräzisiions-Schneidepinzette
Chemikalienbeständig Yes
ESD-Schutz No
Isoliert No
Länge 120 mm
Material Karbonstahl
Logistics
Ursprungsland CH
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes