15AGSM.C.0.IT | ideal-tek

Cutting tweezers, uninsulated, carbon steel, 13 mm, 15AGSM.C.0.IT

Order No.: 19L3265
EAN: 7640491450651
MPN:
15AGSM.C.0.IT
15AGSM.C.0.IT ideal-tek Tweezers Image 1
15AGSM.C.0.IT ideal-tek Tweezers Image 2
15AGSM.C.0.IT ideal-tek Tweezers Image 3
15AGSM.C.0.IT ideal-tek Tweezers Image 4
15AGSM.C.0.IT ideal-tek Tweezers Image 5
Image may differ
Unit Price (€ / pc.)
55.5730 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
55.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.5730 €

Cutting tweezers, 15AGSM.C.0.IT, ideal-tek

Type 15AGSM hard wire cutting tweezers are ideal for tasks demanding the cutting of soft wires up to a diameter of 0.25 mm/.010 Inch and handling small components in microelectronics. The strong blades are designed to apply moderate cutting force. The Carbon Steel provides the hard and stiff tips to perform long performing cuts. The blades are hardened to 61HRC hardness.

Technical specifications
Anti-magnetic No
Version Schneidepinzette
Chemical resistant Yes
ESD protection No
Isolated No
Length 13 mm
Material Karbonstahl
Cutting capacity (soft) 0.25 mm
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes