15AGW.C.0 | ideal-tek
High precision cutting tweezers, uninsulated, antimagnetic, carbon steel, 115 mm, 15AGW.C.0
Unit Price (€ / pc.)
56.0847 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.08 € *
Price list
Quantity
Price per unit*
1 pcs.
56.0847 €
5 pcs.
50.4798 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision cutting tweezers - Carbon Steel - tips: cutting, predominantly angled blades, superior finish. OAL: 115mm
Technical specifications
Antimagnetisch | Yes | |
Ausführung | Hochpräzisiions-Schneidepinzette | |
Beständig gegen | Korrosion | |
Chemikalienbeständig | No | |
ESD-Schutz | No | |
Isoliert | No | |
Länge | 115 mm | |
Material | Karbonstahl |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |