15AGW.C.DN.1 | ideal-tek
ESD tweezers, uninsulated, carbon steel, 115 mm, 15AGW.C.DN.1
Unit Price (€ / pc.)
70.9954 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.00 € *
Price list
Quantity
Price per unit*
1 pcs.
70.9954 €
5 pcs.
63.8911 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD foam grip cutting tweezers - Carbon Steel - tips: cutting, predominantly angled blades.. OAL: 115mm
Technical specifications
Anti-magnetic | No | |
Version | Pinzette | |
Resistant to | Hauptteil: Risse, Abrieb, Verschleiß, Öle, Schmiermittel, Kraftstoffe, Säuren, Reinigungsmittel und Seifen, Alkohole - Spitzen: Verschleiß | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 115 mm | |
Material | Karbonstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |