15AGWM.C.D.0.IT | ideal-tek
Cutting tweezers, uninsulated, carbon steel, 115 mm, 15AGWM.C.D.0.IT
Order No.: 10L9577
EAN: 7640174714452
MPN:
15AGWM.C.D.0.IT
Unit Price (€ / pc.)
112.0147 € *
Available: 0 pcs.
Leadtime: On Request **
Diamond cutting tweezer, 15AGWM.C.D.0.IT, ideal-tek
Type 15AGWM.C.D.0.IT diamond coated hard wire cutting tweezers are suitable to applications which require cutting surgical Alloy in the medical device manufacturing. The strong blades are designed to apply moderate cutting force. The Carbon Steel provides the hard and stiff tips to perform hard Alloy cuts. The blades are hardened to 61HRC hardness. The Diamond coating (DG4) provides the Carbon steel blades with a smooth surface combined with extremely high corrosion resistance and high wear and abrasion resistance.
Technical specifications
Anti-magnetic | No | |
Version | Schneidepinzette | |
Resistant to | Korrosion | |
ESD protection | No | |
Isolated | No | |
Length | 115 mm | |
Material | Karbonstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |