15AP.C.0 | ideal-tek
High precision cutting tweezers, uninsulated, antimagnetic, carbon steel, 120 mm, 15AP.C.0
Unit Price (€ / pc.)
56.0847 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.08 € *
Price list
Quantity
Price per unit*
1 pcs.
56.0847 €
5 pcs.
50.4798 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision cutting tweezers - Carbon Steel - tips: cutting, parallel blades, superior finish. OAL: 120mm
Technical specifications
Anti-magnetic | Yes | |
Version | Hochpräzisiions-Schneidepinzette | |
Resistant to | Korrosion | |
Chemical resistant | No | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | Karbonstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |