15ARW.C.0 | ideal-tek

High precision cutting tweezers, uninsulated, antimagnetic, carbon steel, 115 mm, 15ARW.C.0

Order No.: 02L6665
EAN: 4099891363772
MPN:
15ARW.C.0
15ARW.C.0 ideal-tek Tweezers Image 1
15ARW.C.0 ideal-tek Tweezers Image 2
Image may differ
Unit Price (€ / pc.)
56.0847 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.08 € *
Price list
Quantity
Price per unit*
1 pcs.
56.0847 €
5 pcs.
50.4798 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision cutting tweezers - Carbon Steel - tips: cutting, predominantly angled blades, superior finish. OAL: 115mm
Technical specifications
Anti-magnetic Yes
Version Hochpräzisiions-Schneidepinzette
Resistant to Korrosion
Chemical resistant No
ESD protection No
Isolated No
Length 115 mm
Material Karbonstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes