2.SA.B | ideal-tek

Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 2.SA.B

Order No.: 02L6671
EAN: 4099891363819
MPN:
2.SA.B
2.SA.B ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
7.0805 € *
Available: 14 pcs.
Total Price:
7.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0805 €
Economy tweezers - Anti-Acid/Anti-Mag SS - tips: straight, sharp, fine. OAL: 120mm
Technical specifications
Filter Property Value
Version precision tweezers
ESD protection No
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 120 mm
Resistant to chemicals, salts, acids
Chemical resistant Yes
Logistics
Property Value
Country of origin CH
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes