242CFR.SA.1 | ideal-tek

ESD plastic tweezers, uninsulated, antimagnetic, carbon fiber, 130 mm, 242CFR.SA.1

Order No.: 02L6693
EAN: 4099891363840
MPN:
242CFR.SA.1
242CFR.SA.1 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
29.3335 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.33 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3335 €
5 pcs.
26.4061 €
10 pcs.
23.6691 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic replaceable tip tweezers - Carbon fiber - tips: straight, narrow, flat, round. OAL: 130mm. ESD safe
Technical specifications
Anti-magnetic Yes
Version Kunststoffpinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 130 mm
Material Kohlenstofffaser
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes