246CPR.SA.1.ITU | ideal-tek
Tweezers
Order No.: 02L7185
EAN: 4099891366131
MPN:
246CPR.SA.1.ITU
Unit Price (€ / pc.)
27.4533 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
27.45 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4533 €
5 pcs.
25.8111 €
15 pcs.
24.8234 €
50 pcs.
23.7167 €
150 pcs.
22.7290 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic tweezers with interchangeable tips - Carbon fiber PEEK - Tips: thin, angled head (#A246CP). Overall length: 125 mm. ESD safe / Plastic replaceable tip tweezers - Carbon PEEK - tips: thin, angled head (#A246CP). OAL: 125mm - 4.92". ESD safe
Technical specifications
Version | Pinzette |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |