248CF.SA.0.ITU | ideal-tek
ESD tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 248CF.SA.0.ITU
Order No.: 10L9586
EAN: 7640144713102
MPN:
248CF.SA.0.ITU
Unit Price (€ / pc.)
43.911 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Plastic tip tweezers, 248CF.SA.0.ITU, ideal-tek
The type 248CF Plastic tip tweezers are suitable to applications which require holding a very large and flat component firmly. The carbon fiber reinforced ESD Plastic provides the tweezers with ESD and non-scratching properties.
Technical specifications
Anti-magnetic | Yes | |
Version | Kunststoffpinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 130 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |