249CPR.SA.1 | ideal-tek
ESD tweezers, uninsulated, antimagnetic, plastic, 130 mm, 249CPR.SA.1
Unit Price (€ / pc.)
30.2141 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
30.21 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2141 €
5 pcs.
27.1796 €
10 pcs.
24.4783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic replaceable tip tweezers - Carbon PEEK - tips: straight, strong, thick. OAL: 130mm. ESD safe
Technical specifications
Anti-magnetic | Yes | |
Version | Pinzette | |
Resistant to | Chemikalien, Salze, Säuren, thermische Alterung | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 130 mm | |
Material | Kunststoff | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |