251.SA.1.ITU | ideal-tek

ESD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 251.SA.1.ITU

Order No.: 10L9592
EAN: 7640144713225
MPN:
251.SA.1.ITU
251.SA.1.ITU ideal-tek Tweezers Image 1
251.SA.1.ITU ideal-tek Tweezers Image 2
251.SA.1.ITU ideal-tek Tweezers Image 3
Image may differ
Unit Price (€ / pc.)
26.8821 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
26.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.8821 €

ESD tweezers, 251.SA.1.ITU, ideal-tek

The type 251CF soft tip tweezers are suitable to applications which require holding a flat, soft component firmly. The carbon fiber reinforced ESD Plastic provides the tweezers with ESD and non-scratching properties.

Technical specifications
Anti-magnetic Yes
Version Kunststoffpinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 115 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes