253040.C.BI.8 | ideal-tek

Varnish stripping tweezers, uninsulated, carbon steel, 125 mm, 253040.C.BI.8

Order No.: 02L6699
EAN: 4099891363871
MPN:
253040.C.BI.8
253040.C.BI.8 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
13.8635 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
13.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8635 €
General purpose tweezers - Carbon Steel - Red, grooved serrated handles - tips: sawtooth. Wire Stripper. OAL: 125mm
Technical specifications
Anti-magnetic No
Version Lackabziehpinzette
Resistant to Korrosion
Chemical resistant No
ESD protection No
Isolated No
Length 125 mm
Material Karbonstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes